Filter Your Search
1 - 1 of 1 results
|
5962-8950301PA
Texas Instruments
|
Check for Price | No | Active | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | 1 | 700 µA | 15 V | 2 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |