Filter Your Search
1 - 2 of 2 results
|
5962-8953403MYA
Intel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.92 mm | 24.08 mm | 24.08 mm | INTEL CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962-8953403MYA
Defense Logistics Agency
|
Check for Price | Obsolete | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | CERAMIC, METAL-SEALED COFIRED | QFF | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.92 mm | 24.08 mm | 24.08 mm | DEFENSE LOGISTICS AGENCY | unknown |