Filter Your Search
1 - 2 of 2 results
|
5962-8962902LX
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-8962902LX
Defense Logistics Agency
|
Check for Price | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown |