Filter Your Search
1 - 3 of 3 results
|
5962-8970201EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-8970201EA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 265 ns | 53 ns | 2 | 2 | NO | DIP | 20 MHz | 15 pF | NO | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | LG_MAX | 20 MHz | 6 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
5962-8970201EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |