Filter Your Search
1 - 3 of 3 results
|
5962-8972901EX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 11 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
5962-8972901EX
Teledyne e2v
|
Check for Price | Active | 3.3 V | 11 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||
|
5962-8972901EX
QP Semiconductor
|
Check for Price | Transferred | 3.3 V | 11 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |