Filter Your Search
1 - 1 of 1 results
|
5962-8973401V2X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 |