Filter Your Search
1 - 4 of 4 results
|
5962-8974601CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | NO | DIP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | INTERSIL CORP | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
5962-8974601CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 42 ns | 1 | 8 | NO | DIP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | ||||||||||||||||
|
5962-8974601CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | NO | DIP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8974601CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 42 ns | 42 ns | 1 | 8 | NO | DIP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 |