Filter Your Search
1 - 2 of 2 results
|
5962-8979801YC
Data Device Corporation
|
Check for Price | Obsolete | 16 | 11 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 | 82 | UNSPECIFIED | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 4.72 mm | 40.64 mm | 55.625 mm | DATA DEVICE CORP | DFP | DFP, FL82,1.6 | 82 | unknown | 8542.31.00.01 | ||
|
5962-8979801YC
Cobham Power Products
|
Check for Price | Obsolete | 16 | 16 | 1 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | ASYNC, BIT | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDMA-F82 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 82 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD | FLAT | DUAL | AEROFLEX PLAINVIEW | DFP | , | 82 | unknown | 8542.31.00.01 |