Filter Your Search
1 - 2 of 2 results
|
5962-8982401PX
Defense Logistics Agency
|
Check for Price | Active | 5 V | 4.99 V | 5.01 V | 15 V | 10.8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | DIP-8 | unknown | |||||||||
|
5962-8982401PX
Analog Devices Inc
|
Check for Price | Active | 5 V | 4.99 V | 5.01 V | 15 V | 10.8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | CERDIP-8 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 |