Filter Your Search
1 - 4 of 4 results
|
5962-8983903RA
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 8 | EE PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 41.6 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-8983903RA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 8 | EE PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 41.6 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-8983903RA
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 41.6 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 1 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.27 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-8983903RA
e2v technologies
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.27 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 |