Filter Your Search
1 - 7 of 7 results
![]() |
5962-8984101LA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 22 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
![]() |
5962-8984101LA
Teledyne e2v
|
Check for Price | Active | 5 V | 30 ns | 22 | 10 | 11 | 10 | EE PLD | MIL-PRF-38535; MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | PAL-TYPE | 22 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
![]() |
5962-8984101LA
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 22 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
![]() |
5962-8984101LA
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
![]() |
5962-8984101LA
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
![]() |
5962-8984101LA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 22 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
![]() |
5962-8984101LA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 22 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |