Filter Your Search
1 - 3 of 3 results
|
5962-8984103KX
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 50 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.652 mm | 15.367 mm | 2.286 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-8984103KX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 50 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.652 mm | 15.367 mm | 2.286 mm | CYPRESS SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | DFP, | 24 | ||
|
5962-8984103KX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 11 | 10 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 50 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.652 mm | 15.367 mm | 2.286 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP, |