Filter Your Search
1 - 7 of 7 results
|
5962-8984104LA
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 26.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-8984104LA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 30.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-8984104LA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 30.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
5962-8984104LA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 25 ns | 11 | 10 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 30.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
5962-8984104LA
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 26.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | ATMEL CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-8984104LA
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | PAL-TYPE | 26.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.875 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-8984104LA
Teledyne e2v
|
Check for Price | Active | 5 V | 25 ns | 22 | 10 | 11 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE, CORRECT SUBGROUP EEPLD | PAL-TYPE | 26.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-24 | compliant | 3A001.A.2.C | 8542.39.00.01 |