Filter Your Search
1 - 3 of 3 results
|
5962-8994701MEA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 12 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8994701MEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 60 ns | 50 ns | 1 | 12 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||
|
5962-8994701MEA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 12 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 16 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 |