Filter Your Search
1 - 1 of 1 results
|
5962-8994801YC
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 64 CLBS, 2000 GATES | 16 MHz | 5.5 V | 4.5 V | S-XQFP-F100 | Not Qualified | e4 | 125 °C | -55 °C | 100 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 17.27 mm | 17.27 mm | 3.68 mm | XILINX INC | QFP | QFF, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 |