Filter Your Search
1 - 2 of 2 results
|
5962-9050601RA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
5962-9050601RA
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | unknown |