Filter Your Search
1 - 4 of 4 results
|
5962-9052501MQA
Intersil Corporation
|
Check for Price | No | No | Transferred | 8 | 1 | 0.0152587890625 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | CERDIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9052501MQA
Harris Semiconductor
|
Check for Price | Obsolete | 0.0152587890625 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
5962-9052501MQA
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 1 | 0.06103515625 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERDIP | CERDIP-40 | 40 | not_compliant | EAR99 | 8542.31.00.01 | F40.6 | Renesas Electronics | ||||
|
5962-9052501MQA
Defense Logistics Agency
|
Check for Price | Active | 2 | 0.0152587890625 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, METAL-SEALED COFIRED | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | unknown |