Filter Your Search
1 - 4 of 4 results
|
5962-9061102XA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 24 | 16 | 7 | 16 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 32 MAC... more | PAL-TYPE | 27 MHz | 320 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-9061102XA
QP Semiconductor
|
Check for Price | No | No | Transferred | 5 V | 40 ns | 7 | 16 | UV PLD | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 32 MAC... more | 27 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-9061102XA
Teledyne e2v
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 24 | 16 | 7 | 16 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 32 MAC... more | PAL-TYPE | 27 MHz | 320 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
5962-9061102XA
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 24 | 16 | 7 | 16 | UV PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 1 LAB;... more | PAL-TYPE | 50 MHz | 320 | MACROCELL | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 36.83 mm | 5.08 mm | ALTERA CORP | DIP | WDIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |