Filter Your Search
1 - 2 of 2 results
|
5962-9076504Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | TRUE | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9076504Q2A
Defense Logistics Agency
|
Check for Price | Active | 5 V | STANDARD | 4 | LINE DRIVER | YES | EIA-485 | 4 | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |