Filter Your Search
1 - 2 of 2 results
|
5962-9076602M2X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | 30 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
5962-9076602M2X
Texas Instruments
|
Check for Price | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | 30 ns | 5.5 V | 4.5 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 |