Filter Your Search
1 - 1 of 1 results
|
5962-9076604Q2X
Texas Instruments
|
Check for Price | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BICMOS | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 35 ns | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 |