Filter Your Search
1 - 1 of 1 results
|
5962-9080702Q2X
Texas Instruments
|
Check for Price | Active | 3.1 mV | 3.4 V/us | 30 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 1300 | 500 | NO | S-CQCC-N20 | Not Qualified | 82 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 |