Filter Your Search
1 - 2 of 2 results
|
5962-9080702Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.6 mV | 3.4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | S-CQCC-N20 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown | ||||||||||||||||||||||
|
5962-9080702Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 3.4 V/us | 30 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | S-CQCC-N20 | Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |