Filter Your Search
1 - 3 of 3 results
|
5962-9080801M2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 3.4 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | S-CQCC-N20 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||
|
5962-9080801M2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 3.4 V/us | 30 nA | 730 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 30 nA | YES | YES | NO | YES | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 500 | S-CQCC-N20 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
5962-9080801M2A
Defense Logistics Agency
|
Check for Price | No | Obsolete | 7 mV | 30 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -19 V | 19 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |