Filter Your Search
1 - 3 of 3 results
|
5962-9080902MCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 3.4 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | R-CDIP-T14 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | ||||||||||||||||
|
5962-9080902MCA
Defense Logistics Agency
|
Check for Price | Obsolete | 8 mV | 40 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -19 V | 19 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||||||||||||||
|
5962-9080902MCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 mV | 3.4 V/us | 30 nA | 1.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 40 nA | YES | YES | NO | YES | -19 V | 1.8 V/us | 19 V | MILITARY | 1300 | 500 | R-CDIP-T14 | Not Qualified | 82 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |