Filter Your Search
1 - 1 of 1 results
|
5962-9088101M2A
Texas Instruments
|
Check for Price | Active | 500 µV | 0.65 V/us | 90 nA | 300 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 3 nA | NO | NO | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 2000 | 100000 | NO | S-CQCC-N20 | Qualified | e0 | 115 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 |