Filter Your Search
1 - 3 of 3 results
|
5962-9088105QPA
Defense Logistics Agency
|
Check for Price | Active | 450 µV | 70 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 93 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | |||||||||||||||||||||||||||||||||||
![]() |
5962-9088105QPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 450 µV | 0.65 V/us | 90 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 2800 | R-GDIP-T8 | 109 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-8 | unknown | DIP | 8 | ||||||||||||||||||||||
![]() |
5962-9088105QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 400 µV | 0.5 V/us | 90 nA | 700 µA | 87 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 4 nA | NO | YES | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 1700 | 100000 | NO | R-GDIP-T8 | Qualified | e0 | 102 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 |