Filter Your Search
1 - 1 of 1 results
|
5962-9088107Q2X
Texas Instruments
|
Check for Price | End Of Life | 200 µV | 0.65 V/us | 90 nA | 230 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | 3 nA | NO | YES | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 2000 | 100000 | NO | S-CQCC-N20 | Not Qualified | 115 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 |