Filter Your Search
1 - 1 of 1 results
|
5962-9088108QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 250 µV | 0.5 V/us | 90 nA | 600 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 3 nA | NO | YES | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 1700 | 100000 | NO | R-GDIP-T8 | Qualified | e0 | 105 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |