Filter Your Search
1 - 2 of 2 results
|
5962-9150101MYX
Thales Components Corp
|
Check for Price | Obsolete | 32 | 16.78 MHz | 16 | 24 | 16.78 MHz | 104 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | THALES COMPONENTS CORP | QFP | QFP, | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962-9150101MYX
Atmel Corporation
|
Check for Price | Obsolete | 32 | 16.78 MHz | 16 | 24 | 16.78 MHz | 104 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 |