Filter Your Search
1 - 2 of 2 results
![]() |
5962-9151901M2A
Analog Devices Inc
|
$214.9700 | No | No | Active | 500 µV | 22 V/us | 75 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 16 V/us | 18 V | MILITARY | 4700 | 500000 | NO | S-CQCC-N20 | Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||||
![]() |
5962-9151901M2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 22 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 4700 | S-CQCC-N20 | 90 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |