Filter Your Search
1 - 3 of 3 results
|
5962-9154507MXA
Teledyne e2v
|
Check for Price | No | No | Active | 5 V | 30 ns | 13 | 24 | 24 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 23 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.55 mm | 16.55 mm | 3.05 mm | TELEDYNE E2V (UK) LTD | LCC | WINDOWED, CERAMIC, LCC-44 | 44 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-9154507MXA
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 13 | 24 | 24 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 23 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.55 mm | 16.55 mm | 3.05 mm | ATMEL CORP | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-9154507MXA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 13 | 24 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 23 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.55 mm | 16.55 mm | 3.05 mm | QP SEMICONDUCTOR INC | LCC | WQCCN, | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 |