Filter Your Search
1 - 5 of 5 results
|
5962-9160401MEA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
5962-9160401MEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 12 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
5962-9160401MEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 12 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
5962-9160401MEA
Teledyne e2v
|
Check for Price | Active | 5 V | 10.5 ns | 12 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | |||||
|
5962-9160401MEA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |