Filter Your Search
1 - 2 of 2 results
|
5962-9167201QEA
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 8 V | 3 A | 12 mA | NO | BUCK | 58 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962-9167201QEA
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 5 V | 40 V | 8 V | 3 A | NO | BUCK | 58 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | e0 | MILITARY | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 |