Filter Your Search
1 - 3 of 3 results
|
5962-9204601MCA
Texas Instruments
|
$20.0160 | Yes | No | Active | 5 V | 15 ns | 15 ns | 1 | 1 | NO | DIP | LS | LOGIC CIRCUIT | TTL | 24 mA | COMPLEMENTARY | 55 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9204601MCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 1 | NO | DIP | LS | LOGIC CIRCUIT | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||
|
5962-9204601MCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | NO | DIP | LS | LOGIC CIRCUIT | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | MILITARY | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |