Filter Your Search
1 - 2 of 2 results
|
5962-9205804MXC
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 1024 | 32 | 24 | 50 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 500 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | PGA | CERAMIC, PGA-141 | 141 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
5962-9205804MXC
Defense Logistics Agency
|
Check for Price | Obsolete | 32 | 24 | 50 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 | NOT APPLICABLE | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SQUARE | GRID ARRAY, SHRINK PITCH | GOLD | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | DEFENSE LOGISTICS AGENCY | STAGGERED, CERAMIC, PGA-141 | unknown |