Filter Your Search
1 - 10 of 22 results
|
5962-9215601MYA
Defense Logistics Agency
|
Check for Price | No | Obsolete | 5 V | 8000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 3.175 mm | DEFENSE LOGISTICS AGENCY | QFP-172 | unknown | ||||||||||||||
|
5962-9215601MYX
Actel Corporation
|
Check for Price | Transferred | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-172 | unknown | ||||||||||||||
|
5962-9215601MXA
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | PGA-176 | compliant | ||||||||
|
5962-9215601MXA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 30 | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | TEXAS INSTRUMENTS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-9215601MYC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | MAX 140 I/OS | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 3.175 mm | MICROSEMI CORP | QFP-172 | compliant | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation | |||||||
|
5962-9215601MYC
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 8000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 3.175 mm | DEFENSE LOGISTICS AGENCY | QFP-172 | unknown | |||||||||||||||
|
5962-9215601MYX
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | GQFF, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-9215601MYX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | TEXAS INSTRUMENTS INC | GQFF, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
5962-9215601MXC
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | MAX 140 I/OS | 41 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | PGA-176 | compliant | |||||||
|
5962-9215601MYA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8000 | 1232 | 6.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 8000 GATES | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 30 | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 3.175 mm | TEXAS INSTRUMENTS INC | unknown | 3A001.A.2.C | 8542.39.00.01 |