Filter Your Search
1 - 3 of 3 results
|
5962-9215602MXC
Defense Logistics Agency
|
Check for Price | Active | 5 V | 8000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | PERPENDICULAR | DEFENSE LOGISTICS AGENCY | PGA-176 | unknown | ||||||||||||||||||
|
5962-9215602MXC
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e4 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | PGA-176 | compliant | |||||
|
5962-9215602MXC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | MICROSEMI CORP | PGA-176 | compliant | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation |