Filter Your Search
1 - 4 of 4 results
|
5962-9218201MCX
Texas Instruments
|
Check for Price | Active | 5 V | 10 ns | 9.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
5962-9218201MCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 3 | 3 | NO | DIP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
5962-9218201MCX
Teledyne e2v
|
Check for Price | Active | 5 V | 9.5 ns | 3 | 3 | NO | DIP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP, | compliant | 8542.39.00.01 | |||||||||||
|
5962-9218201MCX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 9.5 ns | 3 | 3 | NO | DIP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 |