Filter Your Search
1 - 3 of 3 results
|
5962-9219701MLX
Teledyne e2v
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||
|
5962-9219701MLX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||
|
5962-9219701MLX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |