Filter Your Search
1 - 4 of 4 results
|
5962-9220202M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 12 ns | 2 | YES | QCCN | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | LCC-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-9220202M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 12 ns | 2 | YES | QCCN | FCT | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
5962-9220202M2A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | QCCN | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | LCC | 20 | LC20 | |||
|
5962-9220202M2A
Teledyne e2v
|
Check for Price | Active | 5 V | 12 ns | 12 ns | 2 | YES | QCCN | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 |