Filter Your Search
1 - 3 of 3 results
|
5962-9220506M3A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 16.3 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-28 | 28 | LC28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-9220506M3A
Defense Logistics Agency
|
Check for Price | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, METAL-SEALED COFIRED | QCCN | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | DEFENSE LOGISTICS AGENCY | LCC-28 | unknown | |||||||||||||||||
|
5962-9220506M3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown |