Filter Your Search
1 - 6 of 6 results
![]() |
5962-9221305MRA
Texas Instruments
|
$14.7313 | Yes | No | Active | 5 V | 9 ns | 4.7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 200 nA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
5962-9221305MRA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4.7 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | RENESAS ELECTRONICS CORP | CDIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | Renesas Electronics | CD20 | |||||||
|
5962-9221305MRA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 4.7 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||||||
![]() |
5962-9221305MRA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | CD20 | 1992-01-01 | |||||||
![]() |
5962-9221305MRA
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-9221305MRA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 4.7 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | PYRAMID SEMICONDUCTOR CORP | DIP-20 | compliant | 8542.39.00.01 |