Filter Your Search
1 - 4 of 4 results
|
5962-9221902M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PYRAMID SEMICONDUCTOR CORP | QCCN, | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
5962-9221902M2A
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | |||||
|
5962-9221902M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | ||
|
5962-9221902M2A
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |