Filter Your Search
1 - 7 of 7 results
|
5962-9222301M3A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | QP SEMICONDUCTOR INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9222301M3A
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9222301M3A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | LCC-28 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-9222301M3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10 ns | 9 ns | 8 | 8 | YES | QCCN | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
5962-9222301M3A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | LC28 | ||||||
|
5962-9222301M3A
Teledyne e2v
|
Check for Price | No | Active | 5 V | 10 ns | 11 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||
|
5962-9222301M3A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 10 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; WITH SELECT INPU... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | DEFENSE LOGISTICS AGENCY | unknown |