Filter Your Search
1 - 4 of 4 results
|
5962-9222503M3A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.5 ns | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | PYRAMID SEMICONDUCTOR CORP | LCC-28 | compliant | 8542.39.00.01 | |||||||||||||||||
![]() |
5962-9222503M3A
Teledyne e2v
|
Check for Price | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 10 | YES | QCCN | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC28,.45SQ | compliant | 8542.39.00.01 | QLCC | 28 | |||||||
![]() |
5962-9222503M3A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 10 | YES | QCCN | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-28 | not_compliant | 8542.39.00.01 | LCC | 28 | LC28 | ||
![]() |
5962-9222503M3A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.5 ns | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 |