Filter Your Search
1 - 4 of 4 results
![]() |
5962-9222503MLA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 10 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP24,.3 | 24 | SD24 | not_compliant | 8542.39.00.01 | |||
|
5962-9222503MLA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.5 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | PYRAMID SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | ||||||||||||||||||
![]() |
5962-9222503MLA
Teledyne e2v
|
Check for Price | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 10 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||
![]() |
5962-9222503MLA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.5 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |