Filter Your Search
1 - 5 of 5 results
|
5962-9224705M3A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 5 ns | 1 | 10 | YES | QCCN | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC28,.45SQ | 28 | LC28 | not_compliant | 8542.39.00.01 | ||
|
5962-9224705M3A
Teledyne e2v
|
Check for Price | Active | 5 V | 11 ns | 5 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 8542.39.00.01 | |||||||
|
5962-9224705M3A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 10 | YES | QCCN | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9224705M3A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
5962-9224705M3A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 11 ns | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | LCC-28 | compliant | 8542.39.00.01 |