Filter Your Search
1 - 5 of 5 results
|
5962-9224705MLA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 5 ns | 1 | 10 | NO | DIP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP24,.3 | 24 | SD24 | not_compliant | 8542.39.00.01 | ||
|
5962-9224705MLA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.877 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
5962-9224705MLA
Teledyne e2v
|
Check for Price | Active | 5 V | 11 ns | 5 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.877 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||
|
5962-9224705MLA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 10 | NO | DIP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.877 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9224705MLA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 11 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | PYRAMID SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 |