Filter Your Search
1 - 2 of 2 results
|
5962-9225801MXA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 7.5 ns | 7.5 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | CPACK | CERPACK-48 | 48 | CS48 | not_compliant | EAR99 | 8542.39.00.01 | 1994-01-01 | ||||
|
5962-9225801MXA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 2 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | CPACK | DFP, FL48,.4,25 | 48 | CS48 | compliant | 8542.39.00.01 | Renesas Electronics |